Parametric Equivalent
Parametric Equivalent

2SAR293P5T100 | |
|---|---|
DigiKey Part Number | 2SAR293P5T100TR-ND - Tape & Reel (TR) 2SAR293P5T100CT-ND - Cut Tape (CT) 2SAR293P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR293P5T100 |
Description | TRANS PNP 30V 1A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR293P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 100 | kr.1.39540 | kr.139.54 |
| 500 | kr.1.04914 | kr.524.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93737 | kr.937.37 |
| 2.000 | kr.0.84319 | kr.1,686.38 |
| 3.000 | kr.0.79512 | kr.2,385.36 |
| 5.000 | kr.0.74108 | kr.3,705.40 |
| 7.000 | kr.0.70907 | kr.4,963.49 |
| 10.000 | kr.0.67794 | kr.6,779.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



