
2SA1834TLR | |
|---|---|
DigiKey Part Number | 2SA1834TLRTR-ND - Tape & Reel (TR) 2SA1834TLRCT-ND - Cut Tape (CT) 2SA1834TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1834TLR |
Description | TRANS PNP 20V 10A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 10 A 150MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1834TLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.8.58400 | kr.85.84 |
| 100 | kr.5.81210 | kr.581.21 |
| 500 | kr.4.62498 | kr.2,312.49 |
| 1.000 | kr.4.38770 | kr.4,387.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.82996 | kr.9,574.90 |
| 5.000 | kr.3.58473 | kr.17,923.65 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

