Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774EBTLR

DigiKey Part Number
2SA1774EBTLRTR-ND - Tape & Reel (TR)
2SA1774EBTLRCT-ND - Cut Tape (CT)
2SA1774EBTLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1774EBTLR
Description
TRANS PNP 50V 0.15A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SA1774EBTLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.13200kr.11.32
100kr.0.70670kr.70.67
500kr.0.52084kr.260.42
1.000kr.0.46065kr.460.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38383kr.1,151.49
6.000kr.0.34507kr.2,070.42
9.000kr.0.32529kr.2,927.61
15.000kr.0.30305kr.4,545.75
21.000kr.0.28988kr.6,087.48
30.000kr.0.27707kr.8,312.10
75.000kr.0.24894kr.18,670.50
150.000kr.0.23156kr.34,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500