
2SA1774EBTLQ | |
|---|---|
DigiKey Part Number | 2SA1774EBTLQTR-ND - Tape & Reel (TR) 2SA1774EBTLQCT-ND - Cut Tape (CT) 2SA1774EBTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774EBTLQ |
Description | TRANS PNP 50V 0.15A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774EBTLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13200 | kr.11.32 |
| 100 | kr.0.70670 | kr.70.67 |
| 500 | kr.0.52084 | kr.260.42 |
| 1.000 | kr.0.46065 | kr.460.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38383 | kr.1,151.49 |
| 6.000 | kr.0.34507 | kr.2,070.42 |
| 9.000 | kr.0.32529 | kr.2,927.61 |
| 15.000 | kr.0.30305 | kr.4,545.75 |
| 21.000 | kr.0.28988 | kr.6,087.48 |
| 30.000 | kr.0.27707 | kr.8,312.10 |
| 75.000 | kr.0.24894 | kr.18,670.50 |
| 150.000 | kr.0.23156 | kr.34,734.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


