RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1579U3T106

DigiKey Part Number
846-2SA1579U3T106TR-ND - Tape & Reel (TR)
846-2SA1579U3T106CT-ND - Cut Tape (CT)
846-2SA1579U3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1579U3T106
Description
TRANS PNP 120V 0.05A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92600kr.19.26
100kr.1.22180kr.122.18
500kr.0.91610kr.458.05
1.000kr.0.81734kr.817.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69165kr.2,074.95
6.000kr.0.62826kr.3,769.56
9.000kr.0.59595kr.5,363.55
15.000kr.0.55962kr.8,394.30
21.000kr.0.53811kr.11,300.31
30.000kr.0.51719kr.15,515.70
75.000kr.0.47200kr.35,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500