
2SA1579T106R | |
|---|---|
DigiKey Part Number | 2SA1579T106RTR-ND - Tape & Reel (TR) 2SA1579T106RCT-ND - Cut Tape (CT) 2SA1579T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1579T106R |
Description | TRANS PNP 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1579T106R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.16700 | kr.21.67 |
| 100 | kr.1.38050 | kr.138.05 |
| 500 | kr.1.03908 | kr.519.54 |
| 1.000 | kr.0.92888 | kr.928.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78866 | kr.2,365.98 |
| 6.000 | kr.0.71797 | kr.4,307.82 |
| 9.000 | kr.0.68195 | kr.6,137.55 |
| 15.000 | kr.0.64146 | kr.9,621.90 |
| 21.000 | kr.0.61748 | kr.12,967.08 |
| 30.000 | kr.0.59417 | kr.17,825.10 |
| 75.000 | kr.0.55459 | kr.41,594.25 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

