Similar
Similar
Direct
Similar
Similar

1SR154-400TE25 | |
|---|---|
DigiKey Part Number  | 1SR154-400TE25TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1SR154-400TE25  | 
Description  | DIODE STANDARD 400V 1A PMDS  | 
Customer Reference  | |
Detailed Description  | Diode 400 V 1A Surface Mount PMDS  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1SR154-400TE25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 1 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 400 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | PMDS  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Base Product Number  | 










