
V510LC40A | |
|---|---|
DigiKey Part Number | 2156-V510LC40A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V510LC40A |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.7.54460 | kr.1,901.24 |
| Unit Price without VAT: | kr.7.54460 |
|---|---|
| Unit Price with VAT: | kr.9.43075 |

