
UPD3737CY-A | |
|---|---|
DigiKey Part Number | 2156-UPD3737CY-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD3737CY-A |
Description | IMAGE SENSOR, 5150 HORIZ PIXELS |
Customer Reference | |
Detailed Description | CCD Image Sensor 7µm x 7µm 32-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 7µm x 7µm | |
Active Pixel Array | - | |
Voltage - Supply | 12V | |
Package / Case | 32-DIP (0.400", 10.16mm) | |
Supplier Device Package | 32-PDIP | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.101.58737 | kr.1,930.16 |
| Unit Price without VAT: | kr.101.58737 |
|---|---|
| Unit Price with VAT: | kr.126.98421 |






