
ULQ2003ATDRAS | |
|---|---|
DigiKey Part Number | 2156-ULQ2003ATDRAS-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003ATDRAS |
Description | ANALOG AUTOMOTIVE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | kr.3.08640 | kr.1,929.00 |
| Unit Price without VAT: | kr.3.08640 |
|---|---|
| Unit Price with VAT: | kr.3.85800 |

