
SN65C23243DGGR | |
|---|---|
DigiKey Part Number | 296-SN65C23243DGGRTR-ND - Tape & Reel (TR) 296-SN65C23243DGGRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65C23243DGGR |
Description | IC TRANSCEIVER FULL 6/10 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C23243DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.11000 | kr.43.11 |
| 10 | kr.33.17700 | kr.331.77 |
| 25 | kr.30.70080 | kr.767.52 |
| 100 | kr.27.97720 | kr.2,797.72 |
| 250 | kr.26.67924 | kr.6,669.81 |
| 500 | kr.25.89688 | kr.12,948.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.72293 | kr.49,445.86 |
| Unit Price without VAT: | kr.43.11000 |
|---|---|
| Unit Price with VAT: | kr.53.88750 |

