
UCC38050D | |
|---|---|
DigiKey Part Number | 296-13710-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38050D |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38050D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.08200 | kr.50.82 |
| 75 | kr.4.14720 | kr.311.04 |
| 150 | kr.3.93047 | kr.589.57 |
| 300 | kr.3.75147 | kr.1,125.44 |
| 525 | kr.3.63057 | kr.1,906.05 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


