
UCC28632D | |
|---|---|
DigiKey Part Number | 296-39831-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28632D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28632D Models |
Category | Duty Cycle 70% |
Manufacturer Texas Instruments | Frequency - Switching 200Hz ~ 120kHz |
Packaging Tube | Power (Watts) 30 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 14.75 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.8.89459 | kr.6,003.85 |
| Unit Price without VAT: | kr.8.89459 |
|---|---|
| Unit Price with VAT: | kr.11.11824 |

