MFR Recommended

UCC2808N-1 | |
|---|---|
DigiKey Part Number | 296-11399-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2808N-1 |
Description | IC OFFLINE SWITCH PUSH-PULL 8DIP |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Push-Pull | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 14V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


