
UCC2806N | |
|---|---|
DigiKey Part Number | 296-11392-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2806N |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2806N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 14.5V | |
Frequency - Switching | 47kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.13000 | kr.128.13 |
| 10 | kr.102.22000 | kr.1,022.20 |
| 25 | kr.95.73920 | kr.2,393.48 |
| 100 | kr.88.61740 | kr.8,861.74 |
| 250 | kr.85.22228 | kr.21,305.57 |
| 500 | kr.83.17624 | kr.41,588.12 |
| Unit Price without VAT: | kr.128.13000 |
|---|---|
| Unit Price with VAT: | kr.160.16250 |

