UCC28019P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.544
Unit Price: kr.13.06000
Datasheet
PFC IC Continuous Conduction (CCM) 65kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28019P

DigiKey Part Number
296-21937-5-ND
Manufacturer
Manufacturer Product Number
UCC28019P
Description
IC PFC CTRLR CCM 65KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC28019P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
65kHz
Current - Startup
100 µA
Voltage - Supply
10V ~ 21V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.443 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.443In Stock
Ships from Rochester Electronics, LLC