
UC3907N | |
|---|---|
DigiKey Part Number | 296-11344-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3907N |
Description | IC LOAD SHARE CONTROLLER 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3907N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.58000 | kr.62.58 |
| 10 | kr.48.78600 | kr.487.86 |
| 25 | kr.45.34360 | kr.1,133.59 |
| 100 | kr.41.55930 | kr.4,155.93 |
| 250 | kr.39.75508 | kr.9,938.77 |
| Unit Price without VAT: | kr.62.58000 |
|---|---|
| Unit Price with VAT: | kr.78.22500 |



