Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845AD

DigiKey Part Number
296-UC3845AD-ND
Manufacturer
Manufacturer Product Number
UC3845AD
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.77700kr.67.77
50kr.5.76300kr.288.15
100kr.5.44990kr.544.99
250kr.5.11892kr.1,279.73
500kr.4.91934kr.2,459.67
1.000kr.4.75500kr.4,755.00
2.500kr.4.58156kr.11,453.90
5.000kr.4.47705kr.22,385.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000

Other Suppliers on DigiKey

76.645In Stock
Ships from Rochester Electronics, LLC