16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3832DW

DigiKey Part Number
296-34737-5-ND
Manufacturer
Manufacturer Product Number
UC3832DW
Description
IC LNR REG CTRLR 1OUT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3832DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Positive Fixed
Number of Outputs
1
Current - Supply
3.3mA
Voltage - Input
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.136 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
120kr.65.41917kr.7,850.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.41917
Unit Price with VAT:kr.81.77396

Other Suppliers on DigiKey

1.136In Stock
Ships from Rochester Electronics, LLC