
UC3708DW | |
|---|---|
DigiKey Part Number | 296-2514-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3708DW |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3708DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.41000 | kr.99.41 |
| 10 | kr.78.61600 | kr.786.16 |
| 40 | kr.71.24425 | kr.2,849.77 |
| 120 | kr.67.13000 | kr.8,055.60 |
| 280 | kr.64.71986 | kr.18,121.56 |
| 520 | kr.63.28833 | kr.32,909.93 |
| 1.000 | kr.62.02371 | kr.62,023.71 |
| Unit Price without VAT: | kr.99.41000 |
|---|---|
| Unit Price with VAT: | kr.124.26250 |

