
UC2845AQD | |
|---|---|
DigiKey Part Number | 296-15202-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AQD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.4.36815 | kr.2,402.48 |
| Unit Price without VAT: | kr.4.36815 |
|---|---|
| Unit Price with VAT: | kr.5.46019 |

