UC2705N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.119
Unit Price: kr.9.13000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2705N

DigiKey Part Number
296-11164-5-ND
Manufacturer
Manufacturer Product Number
UC2705N
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2705N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
60ns, 60ns
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 85°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC27533DBVRTexas Instruments4.119296-UCC27533DBVRCT-NDkr.9.13000MFR Recommended
Obsolete
Marketplace Stock: 9.958 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.958In Stock
Ships from Rochester Electronics, LLC