UA9638CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.5.96000
Datasheet
2/0 Driver RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA9638CD

DigiKey Part Number
296-27141-5-ND
Manufacturer
Manufacturer Product Number
UA9638CD
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA9638CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 671 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

671In Stock
Ships from Rochester Electronics, LLC