


UA7905CKCS | |
|---|---|
DigiKey Part Number | 296-17077-ND |
Manufacturer | |
Manufacturer Product Number | UA7905CKCS |
Description | IC REG LINEAR -5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7905CKCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.88700 | kr.48.87 |
| 50 | kr.4.12160 | kr.206.08 |
| 100 | kr.3.88560 | kr.388.56 |
| 250 | kr.3.63656 | kr.909.14 |
| 500 | kr.3.48634 | kr.1,743.17 |
| 1.000 | kr.3.36257 | kr.3,362.57 |
| 2.500 | kr.3.23200 | kr.8,080.00 |
| 5.000 | kr.3.15330 | kr.15,766.50 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |







