


UA78M08CDCY | |
|---|---|
DigiKey Part Number | 296-34701-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M08CDCY |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CDCY Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.92400 | kr.109.24 |
| 80 | kr.9.05825 | kr.724.66 |
| 160 | kr.8.64263 | kr.1,382.82 |
| 320 | kr.8.30006 | kr.2,656.02 |
| 560 | kr.8.06832 | kr.4,518.26 |
| 1.040 | kr.7.85106 | kr.8,165.10 |
| 2.560 | kr.7.59530 | kr.19,443.97 |
| 5.040 | kr.7.44140 | kr.37,504.66 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

