

UA78M05IKCSE3 | |
|---|---|
DigiKey Part Number | 296-21628-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M05IKCSE3 |
Description | IC REG LINEAR 5V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IKCSE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.34600 | kr.203.46 |
| 50 | kr.17.73060 | kr.886.53 |
| 100 | kr.16.92030 | kr.1,692.03 |
| 250 | kr.16.06580 | kr.4,016.45 |
| 500 | kr.15.55084 | kr.7,775.42 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

