


UA7824CKCS | |
|---|---|
DigiKey Part Number | 296-21625-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7824CKCS |
Description | IC REG LINEAR 24V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7824CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 38V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.5.58300 | kr.55.83 |
| 50 | kr.4.72920 | kr.236.46 |
| 100 | kr.4.46460 | kr.446.46 |
| 250 | kr.4.18420 | kr.1,046.05 |
| 500 | kr.4.01536 | kr.2,007.68 |
| 1.000 | kr.3.87632 | kr.3,876.32 |
| 2.500 | kr.3.72954 | kr.9,323.85 |
| 5.000 | kr.3.64106 | kr.18,205.30 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |



