
TUSB2036VFG4 | |
|---|---|
DigiKey Part Number | 296-17784-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2036VFG4 |
Description | IC HUB CONTROLLER USB 2.0 32LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2036VFG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.36416 | kr.3,591.04 |
| Unit Price without VAT: | kr.14.36416 |
|---|---|
| Unit Price with VAT: | kr.17.95520 |

