
TSC2046IPW | |
|---|---|
DigiKey Part Number | 296-27126-5-ND |
Manufacturer | |
Manufacturer Product Number | TSC2046IPW |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.14.77600 | kr.147.76 |
| 90 | kr.12.24989 | kr.1,102.49 |
| 180 | kr.11.72617 | kr.2,110.71 |
| 270 | kr.11.46396 | kr.3,095.27 |
| 540 | kr.11.07937 | kr.5,982.86 |
| 1.080 | kr.10.76293 | kr.11,623.96 |
| 2.520 | kr.10.45102 | kr.26,336.57 |
| 5.040 | kr.10.24575 | kr.51,638.58 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |

