
TSC2003IPW | |
|---|---|
DigiKey Part Number | 296-14330-5-ND |
Manufacturer | |
Manufacturer Product Number | TSC2003IPW |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2003IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.82000 | kr.33.82 |
| 10 | kr.25.79100 | kr.257.91 |
| 90 | kr.21.73200 | kr.1,955.88 |
| 180 | kr.20.89000 | kr.3,760.20 |
| Unit Price without VAT: | kr.33.82000 |
|---|---|
| Unit Price with VAT: | kr.42.27500 |







