


TSB43AB23PDTG4 | |
|---|---|
DigiKey Part Number | 296-18073-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AB23PDTG4 |
Description | IC IEEE-1394 CONTROLLER 128-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AB23PDTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Physical Layer Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.41.01278 | kr.3,691.15 |
| Unit Price without VAT: | kr.41.01278 |
|---|---|
| Unit Price with VAT: | kr.51.26598 |

