Networking Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L110PW

DigiKey Part Number
296-34689-5-ND
Manufacturer
Manufacturer Product Number
TS3L110PW
Description
IC ETHERNET SWITCH QUAD 16TSSOP
Customer Reference
Detailed Description
Networking Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3L110PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
10/100 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250

Other Suppliers on DigiKey

7.115In Stock
Ships from Rochester Electronics, LLC