
TS3L110D | |
|---|---|
DigiKey Part Number | 296-46549-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3L110D |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.82500 | kr.98.25 |
| 40 | kr.8.58075 | kr.343.23 |
| 120 | kr.7.88800 | kr.946.56 |
| 280 | kr.7.48154 | kr.2,094.83 |
| 520 | kr.7.24042 | kr.3,765.02 |
| 1.000 | kr.7.02722 | kr.7,027.22 |
| 2.520 | kr.6.78549 | kr.17,099.43 |
| 5.000 | kr.6.64278 | kr.33,213.90 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

