
TRPGR30ATGC | |
|---|---|
DigiKey Part Number | 296-37934-ND |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGC |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Bulk | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Style Glass Encapsulated | Size / Dimension 2.12mm Dia x 12.00mm |
Technology Passive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.57000 | kr.53.57 |
| 10 | kr.41.49500 | kr.414.95 |
| 25 | kr.38.47880 | kr.961.97 |
| 100 | kr.35.16290 | kr.3,516.29 |
| 250 | kr.33.58220 | kr.8,395.55 |
| 500 | kr.32.62970 | kr.16,314.85 |
| 2.000 | kr.31.20060 | kr.62,401.20 |
| Unit Price without VAT: | kr.53.57000 |
|---|---|
| Unit Price with VAT: | kr.66.96250 |




