


TPS5130PT | |
|---|---|
DigiKey Part Number | 296-15673-ND |
Manufacturer | |
Manufacturer Product Number | TPS5130PT |
Description | IC REG QUAD BUCK/LNR SYNC 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5130PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.1V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.66788 | kr.8,666.97 |
| Unit Price without VAT: | kr.34.66788 |
|---|---|
| Unit Price with VAT: | kr.43.33485 |

