


TPS40060PWP | |
|---|---|
DigiKey Part Number | 296-14389-ND |
Manufacturer | |
Manufacturer Product Number | TPS40060PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40060PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 55V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.31.71900 | kr.317.19 |
| 90 | kr.26.88367 | kr.2,419.53 |
| 180 | kr.26.78156 | kr.4,820.68 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |


