
TPS40051PWP | |
|---|---|
DigiKey Part Number | 296-15043-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40051PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40051PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.29.62000 | kr.296.20 |
| 90 | kr.25.03667 | kr.2,253.30 |
| 180 | kr.24.08672 | kr.4,335.61 |
| 270 | kr.23.61111 | kr.6,375.00 |
| 540 | kr.22.91322 | kr.12,373.14 |
| 1.080 | kr.22.33887 | kr.24,125.98 |
| 2.520 | kr.21.77302 | kr.54,868.01 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |

