
TPS3305-25D | |
|---|---|
DigiKey Part Number | 296-2618-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3305-25D |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-25D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.25V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.19.18500 | kr.191.85 |
| 75 | kr.16.23547 | kr.1,217.66 |
| 150 | kr.15.60233 | kr.2,340.35 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

