
TPS2814D | |
|---|---|
DigiKey Part Number | 296-3368-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2814D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2814D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.24000 | kr.15.24 |
| 10 | kr.11.28500 | kr.112.85 |
| 75 | kr.9.40667 | kr.705.50 |
| 150 | kr.8.97073 | kr.1,345.61 |
| 300 | kr.8.61127 | kr.2,583.38 |
| 525 | kr.8.36819 | kr.4,393.30 |
| 1.050 | kr.8.11539 | kr.8,521.16 |
| 2.550 | kr.7.85595 | kr.20,032.67 |
| 5.025 | kr.7.69699 | kr.38,677.37 |
| Unit Price without VAT: | kr.15.24000 |
|---|---|
| Unit Price with VAT: | kr.19.05000 |

