
NCP1230D133R2G | |
|---|---|
DigiKey Part Number | NCP1230D133R2GOSTR-ND - Tape & Reel (TR) NCP1230D133R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1230D133R2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1230D133R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.6 V | |
Voltage - Supply (Vcc/Vdd) | 7.7V ~ 18V | |
Duty Cycle | 80% | |
Frequency - Switching | 133kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.85100 | kr.48.51 |
| 25 | kr.4.38280 | kr.109.57 |
| 100 | kr.3.86500 | kr.386.50 |
| 250 | kr.3.61804 | kr.904.51 |
| 500 | kr.3.46918 | kr.1,734.59 |
| 1.000 | kr.3.34669 | kr.3,346.69 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

