Similar
Similar
Similar

TPS2066AD | |
|---|---|
DigiKey Part Number | 296-34591-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2066AD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2066DR | Texas Instruments | 12.805 | 296-28004-1-ND | kr.13.78000 | MFR Recommended |
| AP2172SG-13 | Diodes Incorporated | 2.160 | 31-AP2172SG-13CT-ND | kr.8.20000 | Similar |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2.506 | BD2066FJ-LBE2CT-ND | kr.11.79000 | Similar |
| NCP382HD05AAR2G | onsemi | 5.445 | NCP382HD05AAR2GOSCT-ND | kr.4.55000 | Similar |






