



LPC2420FBD208,551 | |
|---|---|
DigiKey Part Number | 2156-LPC2420FBD208551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2420FBD208,551 |
Description | IC MCU 16/32BIT ROMLESS 208LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz ROMless 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2420FBD208,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 160 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 82K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP |
| Tray: | 419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.91.54952 | kr.1,922.54 |
| Unit Price without VAT: | kr.91.54952 |
|---|---|
| Unit Price with VAT: | kr.114.43690 |

