Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2052AD

DigiKey Part Number
296-3412-5-ND
Manufacturer
Manufacturer Product Number
TPS2052AD
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2052AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.275
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.83000kr.22.83
10kr.17.20000kr.172.00
75kr.14.50867kr.1,088.15
150kr.13.88367kr.2,082.55
300kr.13.36840kr.4,010.52
525kr.13.01996kr.6,835.48
1.050kr.12.65786kr.13,290.75
2.550kr.12.28614kr.31,329.66
5.025kr.12.05829kr.60,592.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.83000
Unit Price with VAT:kr.28.53750

Other Suppliers on DigiKey

11.217In Stock
Ships from Rochester Electronics, LLC