Power Switch/Driver 1:1 N-Channel 1.5A 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2023P

DigiKey Part Number
296-12233-5-ND
Manufacturer
Manufacturer Product Number
TPS2023P
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2023P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
33mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.15.23500kr.152.35
50kr.13.19860kr.659.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250

Other Suppliers on DigiKey

8.100In Stock
Ships from Rochester Electronics, LLC