
TPS2010D | |
|---|---|
DigiKey Part Number | 296-34581-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2010D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2010D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.23000 | kr.28.23 |
| 10 | kr.21.40500 | kr.214.05 |
| 75 | kr.18.15920 | kr.1,361.94 |
| 150 | kr.17.40387 | kr.2,610.58 |
| 300 | kr.16.78230 | kr.5,034.69 |
| Unit Price without VAT: | kr.28.23000 |
|---|---|
| Unit Price with VAT: | kr.35.28750 |

