
TPS1100D | |
|---|---|
DigiKey Part Number | 296-3379-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS1100D |
Description | MOSFET P-CH 15V 1.6A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 15 V 1.6A (Ta) 791mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS1100D Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.45 nC @ 10 V |
Packaging Tube | Vgs (Max) +2V, -15V |
Part Status Active | Power Dissipation (Max) 791mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 15 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.92000 | kr.21.92 |
| 75 | kr.10.38160 | kr.778.62 |
| 150 | kr.9.42487 | kr.1,413.73 |
| Unit Price without VAT: | kr.21.92000 |
|---|---|
| Unit Price with VAT: | kr.27.40000 |

