


| IKQ40N120CH3XKSA1 | |
|---|---|
| DigiKey Part Number | IKQ40N120CH3XKSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IKQ40N120CH3XKSA1 | 
| Description | IGBT 1200V 80A TO247-3-46 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | IGBT 1200 V 80 A 500 W Through Hole PG-TO247-3-46 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IKQ40N120CH3XKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| IGBT Type | - | |
| Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
| Current - Collector (Ic) (Max) | 80 A | |
| Current - Collector Pulsed (Icm) | 160 A | |
| Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 40A | |
| Power - Max | 500 W | |
| Switching Energy | 3.3mJ (on), 1.3mJ (off) | |
| Input Type | Standard | |
| Gate Charge | 190 nC | |
| Td (on/off) @ 25°C | 30ns/300ns | |
| Test Condition | 400V, 40A, 12Ohm, 15V | |
| Operating Temperature | -40°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-247-3 | |
| Supplier Device Package | PG-TO247-3-46 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.53.70000 | kr.53.70 | 
| 30 | kr.31.29600 | kr.938.88 | 
| 120 | kr.26.37650 | kr.3,165.18 | 
| 510 | kr.23.36239 | kr.11,914.82 | 
| Unit Price without VAT: | kr.53.70000 | 
|---|---|
| Unit Price with VAT: | kr.67.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark