Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA721D

DigiKey Part Number
296-1951-5-ND
Manufacturer
Manufacturer Product Number
TPA721D
Description
IC AMP CLASS AB MONO 700MW 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA721D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.8.24800kr.82.48
75kr.6.82693kr.512.02
150kr.6.49640kr.974.46
300kr.6.22397kr.1,867.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500

Other Suppliers on DigiKey

18.093In Stock
Ships from Rochester Electronics, LLC