
TPA6120A2DWP | |
|---|---|
DigiKey Part Number | 296-16920-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6120A2DWP |
Description | IC AMP CLSS AB STER 80MW 20SOPWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6120A2DWP Models |
Category | Voltage - Supply 10V ~ 30V, ±5V ~ 15V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-HSOIC |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Max Output Power x Channels @ Load 80mW x 2 @ 600Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.22.25300 | kr.222.53 |
| 25 | kr.20.48600 | kr.512.15 |
| 100 | kr.18.54510 | kr.1,854.51 |
| 250 | kr.17.61936 | kr.4,404.84 |
| 500 | kr.17.06132 | kr.8,530.66 |
| 1.000 | kr.16.60205 | kr.16,602.05 |
| 2.500 | kr.16.11719 | kr.40,292.97 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |




