
TPA6100A2D | |
|---|---|
DigiKey Part Number | 296-34558-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6100A2D |
Description | IC AMP CLASS AB STER 50MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6100A2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.99500 | kr.79.95 |
| 75 | kr.6.60627 | kr.495.47 |
| 150 | kr.6.28293 | kr.942.44 |
| 300 | kr.6.01707 | kr.1,805.12 |
| 525 | kr.5.83703 | kr.3,064.44 |
| 1.050 | kr.5.64990 | kr.5,932.39 |
| 2.550 | kr.5.45787 | kr.13,917.57 |
| 5.025 | kr.5.34014 | kr.26,834.20 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |





